
Solid State Relay (SSR) with AC output, rated for 5A load current and up to 280V AC output voltage. Features a 140V AC control voltage and 4.9mA control current. Offers 3.75kV isolation voltage and a maximum surge current of 625A. Designed for socketable mounting, including DIN rail, with quick connect termination. Operates within a temperature range of -30°C to 80°C and is RoHS compliant.
Crydom ED24B5R technical specifications.
| Approvals | cULus, IEC |
| Package/Case | Module |
| Control Voltage | 140V |
| Current Rating | 5A |
| Depth | 12.7mm |
| Height | 37.4mm |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 29mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Surge Current | 625A |
| Max Voltage Rating (AC) | 280V |
| Mount | Socketable, Socket, DIN Rail |
| Mounting Style | SOCKET |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LifePlus ED |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 20ms |
| Voltage Rating (AC) | 280V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom ED24B5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.