
AC & DC Output Solid State Relay (SSR) with a 5A load current rating and 280V AC output voltage. Features a 32V DC control input with a maximum input current of 6.9mA. Offers 3.75kV isolation voltage and operates within a temperature range of -30°C to 80°C. This RoHS compliant, lead-free module is socketable and includes cULus and IEC approvals.
Crydom ED24C5R technical specifications.
| Approvals | cULus, IEC |
| Package/Case | Module |
| Control Voltage | 32V |
| Current Rating | 5A |
| Height | 38.4mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 29mm |
| Load Current | 5A |
| Max Input Current | 6.9mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Output Current | 5A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Plug |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Weight | 0.656096oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ED24C5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
