
AC & DC Output Solid State Relay featuring a 15V DC control voltage and 3A load current. This SPST relay offers a 280V AC output voltage rating and 3.75kV isolation voltage. Designed for socket mounting, it operates within a -30°C to 80°C temperature range and includes quick connect terminations. Approvals include cULus and IEC, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom ED24D3R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom ED24D3R technical specifications.
| Approvals | cULus, IEC |
| Control Voltage | 15V |
| Current Rating | 3A |
| Depth | 12.7mm |
| Height | 28.9mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 29mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Socket, DIN Rail, Plug-In |
| Mounting Style | SOCKET |
| Output Current | 3A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.33ms |
| Voltage Rating (AC) | 280V |
| Weight | 1oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ED24D3R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
