
Solid State Relay (SSR) with 5A output current and 280V AC output voltage. Features a 15V DC control input and 3.75kV isolation voltage. Designed for socket mounting with plug-in termination. Operating temperature range from -30°C to 80°C. Approvals include cULus and IEC.
Crydom ED24D5R technical specifications.
| Approvals | cULus, IEC |
| Package/Case | Module |
| Control Voltage | 15V |
| Current Rating | 5A |
| Height | 38.4mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 29mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Output Current | 5A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Plug |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Weight | 1oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ED24D5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
