
Solid State Relay (SSR) with AC input and AC output, featuring a 5A load current rating and a 280V AC maximum output voltage. This module offers a 36V AC control voltage with an 8.5mA input current and 3.75kV isolation voltage. Designed for socketable mounting, it supports DIN rail and plug-in installation. The relay is RoHS compliant and operates within a -30°C to 80°C temperature range.
Crydom ED24E5 technical specifications.
| Approvals | cULus, IEC |
| Package/Case | Module |
| Control Voltage | 36V |
| Current Rating | 5A |
| Depth | 12.7mm |
| Height | 38.4mm |
| Input Current | 8.5mA |
| Input Type | AC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 29mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Socketable, Socket, DIN Rail, Plug-In |
| Mounting Style | SOCKET |
| Output Current | 5A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LifePlus ED |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 20ms |
| Voltage Rating (AC) | 280V |
| Weight | 0.656096oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ED24E5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
