
AC output solid state relay featuring a 5A load current and 280V AC maximum output voltage. Control is provided by a 36V AC input requiring 8.5mA, with a 3.75kV isolation voltage. This socketable module offers quick connect termination and operates across a -30°C to 80°C temperature range. Approvals include cULus and IEC, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom ED24E5R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, IEC |
| Package/Case | Module |
| Control Voltage | 36V |
| Current Rating | 5A |
| Depth | 12.7mm |
| Height | 38.4mm |
| Input Current | 8.5mA |
| Input Type | AC |
| Isolation Voltage | 3.75kV |
| Length | 29mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Surge Current | 625A |
| Max Voltage Rating (AC) | 280V |
| Mount | Socketable, Socket, DIN Rail, Plug-In |
| Mounting Style | SOCKET |
| Output Current | 5A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 20ms |
| Voltage Rating (AC) | 280V |
| Weight | 1oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ED24E5R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
