
This solid state relay is designed for AC and DC output applications, with a voltage rating of 280V and a current rating of 3A. It is RoHS compliant and meets cULus and IEC approvals. The relay is mounted via a socket and features a quick connect termination. It is available in a RoHS compliant package-5 configuration, with a weight of 0.656096oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom ED24F3R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom ED24F3R technical specifications.
| Approvals | cULus, IEC |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Load Current | 3A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Weight | 0.656096oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom ED24F3R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.