
Solid State Relay (SSR) with 5A AC output and 72V DC input. Features 280V AC maximum output voltage and 24V to 280V AC supply voltage range. Offers 3.75kV isolation voltage and operates from -30°C to 80°C. Socketable mounting with plug-in termination. RoHS compliant.
Crydom ED24F5 technical specifications.
| Approvals | cULus, IEC |
| Package/Case | Module |
| Current Rating | 5A |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Output Current | 5A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Plug |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom ED24F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
