Silicon Controlled Rectifier, 600V V(RRM), 3 Element, ROHS COMPLIANT PACKAGE-9
Crydom EFD20C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Pin Count | 9 |
| Number of Elements | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.