
Solid State Relay (SSR) with DC input and DC output. Features a 10A load current rating and a 100V DC output voltage rating. Operates with a 3V to 100V DC input voltage range. Offers 2.5kV isolation voltage and a 1ms turn-on delay. Panel or screw mountable with quick connect termination. RoHS compliant.
Crydom EL100D10-24 technical specifications.
| Approvals | UL, CE |
| Current Rating | 10A |
| Depth | 21.1mm |
| Height | 26mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 36mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 10A |
| Max Output Voltage | 100V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 3V |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel, Screw |
| Operating Supply Voltage | 100V |
| Output Current | 10A |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EL |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| Weight | 0.507945oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EL100D10-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
