
AC & DC Output Solid State Relay with 5A load current and 100V DC output voltage rating. Features DC input, 3V to 100V DC supply voltage range, and 2.5kV isolation voltage. Panel or screw mountable with quick connect termination. Operates from -30°C to 80°C and is RoHS compliant.
Crydom EL100D5-05 technical specifications.
| Approvals | UL, CE |
| Current Rating | 5A |
| Depth | 21.1mm |
| Height | 26mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 36mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Voltage | 100V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 3V |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel, Screw |
| Operating Supply Voltage | 100V |
| Output Current | 5A |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EL |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| Weight | 0.507945oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EL100D5-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
