
AC & DC Output Solid State Relay (SSR) with a 10A load current rating and a 280V AC maximum output voltage. Features DC input with a 9.2mA input current and 14V DC control voltage. Offers 3.75kV isolation voltage and operates within a -30°C to 80°C temperature range. Panel or chassis mountable with quick connect termination, this RoHS compliant relay is UL and CE approved.
Sign in to ask questions about the Crydom EL240A10-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom EL240A10-12 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 10A |
| Height | 26mm |
| Input Current | 9.2mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 36mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EL |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Weight | 0.507945oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EL240A10-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
