
Solid State Relay with 10A current rating and 280V AC output voltage. Features DC input type with 5.9mA input current and 19mA control current. Offers 3.75kV isolation voltage and operates within a -30°C to 80°C temperature range. Panel mountable with quick connect termination. RoHS compliant.
Crydom EL240A10-24 technical specifications.
| Current Rating | 10A |
| Depth | 21.1mm |
| Height | 26mm |
| Input Current | 5.9mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 36mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Screw |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EL |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 0.507945oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EL240A10-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
