
Solid State Relay with 10A load current and 280V AC maximum output voltage. Features DC input with 9.2mA input current and 3.75kV isolation voltage. Panel or chassis mountable with screw termination and quick connect. RoHS compliant, operating temperature range of -30°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom EL240A10R-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom EL240A10R-12 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 10A |
| Input Current | 9.2mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EL |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| Weight | 0.507945oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom EL240A10R-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
