
Solid State Relay (SSR) with 10A load current and 280V AC output voltage. Features DC input with 5.9mA input current and 27V DC control voltage. Offers 3.75kV isolation voltage and operates across a -30°C to 80°C temperature range. Panel or chassis mountable with quick connect termination. RoHS compliant.
Crydom EL240A10R-24 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Depth | 21.1mm |
| Height | 14.3mm |
| Input Current | 5.9mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 35.6mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EL |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.02ms |
| Weight | 0.507945oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom EL240A10R-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
