
Solid State Relay with 20A AC output and 240V AC voltage rating. Features DC input with 8.5mA current requirement and 8V DC control voltage. Offers 280V AC maximum output voltage and 24V AC minimum supply voltage. Includes 3.75kV isolation voltage and operates within a -30°C to 80°C temperature range. Panel or chassis mountable with quick connect termination. RoHS compliant.
Sign in to ask questions about the Crydom EL240A20-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom EL240A20-05 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 20A |
| Depth | 21.1mm |
| Height | 26mm |
| Input Current | 8.5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 36mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 20A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EL |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| Weight | 0.507945oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EL240A20-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
