
AC & DC Output Solid State Relay featuring a 20A load current capacity and a 280V AC maximum output voltage. This SPST relay operates with a DC input voltage range of 14V and requires a minimum input current of 9.2mA. It offers 3.75kV isolation voltage and is designed for panel or chassis mounting with screw terminals. The component is RoHS compliant and operates within a temperature range of -30°C to 80°C.
Sign in to ask questions about the Crydom EL240A20R-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom EL240A20R-12 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 12A |
| Height | 26mm |
| Input Current | 9.2mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 36mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EL |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Weight | 0.507945oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EL240A20R-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
