AC & DC Output Solid State Relay featuring a 20A load current rating and a 280V AC maximum output voltage. This SPST relay accepts a 27V DC input with a 5.9mA input current and offers 3.75kV isolation voltage. Designed for panel or screw mounting with quick connect termination, it operates within a -30°C to 80°C temperature range and is RoHS compliant.
Sign in to ask questions about the Crydom EL240A20R-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom EL240A20R-24 technical specifications.
| Approvals | UL, CE |
| Current Rating | 20A |
| Depth | 21.1mm |
| Height | 26mm |
| Input Current | 5.9mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 36mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Screw |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EL |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| Weight | 0.507945oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EL240A20R-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
