
The EL240A5-12 is a 12A solid state relay with a maximum supply voltage of 280V AC and a minimum supply voltage of 24V AC. It features a panel or chassis mount with a quick connect termination and a throw configuration of SPST. The relay has a high isolation voltage of 3.75kV and is compliant with RoHS regulations. It is available in a ROHS COMPLIANT PACKAGE-4 and is packaged in bulk with 10 units per package. The relay is approved for use in UL and CE certified applications.
Crydom EL240A5-12 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 12A |
| Height | 26mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 36mm |
| Load Current | 5A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EL |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Weight | 0.507945oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EL240A5-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.