Solid State Relay with DC input and AC output. Features a 5A load current rating and a maximum output voltage of 280V AC. Operates with a 24V to 280V AC supply voltage and requires 5.9mA input current. Offers 3.75kV isolation voltage and panel/chassis mounting. RoHS compliant, with quick connect termination and SPST configuration.
Crydom EL240A5-24 technical specifications.
| Package/Case | Module |
| Height | 26mm |
| Input Current | 5.9mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 36mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EL |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 0.507945oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EL240A5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
