
AC output solid state relay featuring 12A RMS load current and 280V AC maximum output voltage. Operates with 140V AC input and offers 4kV isolation voltage. Designed for panel or screw mounting with quick connect termination, this SPST relay boasts a wide operating temperature range of -40°C to 80°C and is RoHS compliant. Approvals include UL, CSA, and VDE.
Crydom EZ240A12 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 12A |
| Depth | 38.1mm |
| Height | 13.9mm |
| Input Impedance | 10.6kR |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 43.9mm |
| Load Current | 12A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Surge Current | 150A |
| Mount | Panel, Screw |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Series | EZ Series |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 66.8mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZ240A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
