
The EZ240A18S is a solid state relay with a maximum output voltage of 280V and a current rating of 18A. It features a panel mount design with a quick connect termination and is compliant with RoHS regulations. The relay is suitable for use in a variety of applications, including those requiring high voltage and current ratings. It has a maximum power dissipation of 500mW and is available in a package quantity of 20. The EZ240A18S is a reliable and efficient solution for switching AC and DC loads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom EZ240A18S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom EZ240A18S technical specifications.
| Package/Case | Module |
| Current Rating | 18A |
| Input Current | 10mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 18A |
| Max Output Voltage | 280V |
| Max Power Dissipation | 500mW |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EZ |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZ240A18S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
