AC & DC Output Solid State Relay featuring 18A load current and 280V AC output voltage. DC input type requires 15mA with 4kV isolation voltage. Panel or chassis mountable module with quick connect termination and SPST configuration. Operates across a -40°C to 80°C temperature range.
Crydom EZ240D18S technical specifications.
| Package/Case | Module |
| Depth | 38.1mm |
| Height | 13.9mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 43.9mm |
| Load Current | 18A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 18A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EZ |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZ240D18S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
