
Solid State Relay (SSR) with 18A RMS current rating and 660V AC maximum output voltage. Features AC input from 48V to 140V with 10mA input current and 10.6kΩ input impedance. Offers 4kV isolation voltage, 100µA leakage current, and 8pF capacitance. Panel or chassis mountable with quick connect termination, operating between -40°C and 80°C. Compliant with RoHS and UL, CSA, VDE approvals.
Crydom EZ480A18 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 8pF |
| Package/Case | Module |
| Current Rating | 18A |
| Height | 24.1mm |
| Input Impedance | 10.6kR |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 66.8mm |
| Load Current | 18A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Max Surge Current | 200A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 18A |
| RoHS Compliant | Yes |
| Series | EZ |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| Width | 66.8mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZ480A18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
