
The EZ480D18S is a solid state relay from Crydom with a maximum output voltage of 660V and a load current of 18A. It is designed for panel or chassis mount with a quick connect termination. The relay is RoHS compliant and lead free, making it suitable for a variety of applications. It is available in a single module package with a bulk packaging option.
Sign in to ask questions about the Crydom EZ480D18S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom EZ480D18S technical specifications.
| Package/Case | Module |
| Input Current | 15mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 18A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EZ |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZ480D18S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
