
The EZE240D12 is a solid state relay with a current rating of 12A and a voltage rating of 280V AC. It is designed for panel or chassis mount and has a quick connect termination. The relay has a capacitance of 8pF and is compliant with UL, CSA, and VDE approvals. It operates within a temperature range of -40°C to 80°C and is packaged in a bulk quantity of 20 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom EZE240D12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom EZE240D12 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 8pF |
| Package/Case | Module |
| Current Rating | 12A |
| Height | 24.1mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 66.8mm |
| Load Current | 12A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 12A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EZ |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZE240D12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.