
Solid State Relay (SSR) with DC input and AC output. Features 15mA input current and 18A load current capability. Operates with a 32V DC input range and supports up to 280V AC output voltage. Offers 4kV isolation voltage and panel/chassis mounting via screws. This SPST relay is RoHS compliant and operates within a -40°C to 80°C temperature range.
Crydom EZE240D18 technical specifications.
| Package/Case | Module |
| Depth | 38.1mm |
| Height | 24.1mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 66.8mm |
| Load Current | 18A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 18A |
| Package Quantity | 20 |
| Package Style | Flat |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EZ |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZE240D18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
