The EZE480A18RS is a solid state relay with an AC input and AC output, featuring a maximum output voltage of 660V and a maximum output current of 18A. It has a maximum turn-off time of 40ms and a maximum turn-on time of 10ms. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 80°C. It is isolated with a voltage of 4000V RMS and has a maximum input current of 10A typ.
Checking distributor stock and pricing after the page loads.
Crydom EZE480A18RS technical specifications.
| Maximum Input Voltage | 36(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 10(Typ)mA |
| Peak Non-Repetitive Surge Current | 200A |
| Maximum Output Current | 18(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 40ms |
| Maximum Turn-On Time | 10ms |
| Maximum Off-State Leakage Current | 100(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |