The EZE480D12SR is a solid state relay with a maximum input voltage of 32V and a maximum output voltage of 660V. It has a maximum output current of 12A RMS and a peak non-repetitive surge current of 150A. The relay has a maximum turn-off time and maximum turn-on time of 8.3ms, and a maximum off-state leakage current of 100mA RMS. It operates over a temperature range of -40 to 80 degrees Celsius and has a 4-pin package.
Checking distributor stock and pricing after the page loads.
Crydom EZE480D12SR technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 15(Typ)mA |
| Peak Non-Repetitive Surge Current | 150A |
| Maximum Output Current | 12(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.3ms |
| Maximum Turn-On Time | 8.3ms |
| Maximum Off-State Leakage Current | 100(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |