
The F18107SDK1200 is a 1.2kV 105A silicon controlled rectifier from Crydom. It is packaged in a FLANGE MOUNT, R-XUFM-X7 package type. The device is RoHS compliant and has a maximum operating temperature of 125°C. It is also lead free and has a minimum operating temperature of -40°C. The F18107SDK1200 is available in a package quantity of 5.
Crydom F18107SDK1200 technical specifications.
| Package/Case | Module |
| Current Rating | 105A |
| Height | 29.9mm |
| Lead Free | Lead Free |
| Length | 91.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 105A |
| RoHS Compliant | Yes |
| Series | F18 |
| Termination | Screw |
| DC Rated Voltage | 1.2kV |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom F18107SDK1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.