
The F1827D400 is a general purpose rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 400V and a maximum reverse voltage of 400V. The device is rated for 25A of average rectified current and 25A of forward current. It is available in a module package and is compliant with lead-free standards.
Sign in to ask questions about the Crydom F1827D400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom F1827D400 technical specifications.
| Average Rectified Current | 25A |
| Package/Case | Module |
| Current Rating | 25A |
| Forward Current | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Voltage (DC) | 400V |
| Mount | Chassis Mount, Screw |
| Output Current | 25A |
| Package Quantity | 5 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Reverse Voltage | 120V |
| RoHS Compliant | Yes |
| Series | F18 |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Crydom F1827D400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
