
Silicon Controlled Rectifier, 39.25A I(T)RMS, 25000mA I(T), 1400V V(RRM), 1 Element, ROHS COMPLIANT PACKAGE-5
Sign in to ask questions about the Crydom F1827HD1400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom F1827HD1400 technical specifications.
| Package/Case | Module |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | F18 |
| Termination | Screw |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom F1827HD1400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
