
The F1857CCH1600 is a silicon controlled rectifier SCR from Crydom, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 55A and a maximum repetitive reverse voltage of 1.6kV. The device is packaged in a FLANGE MOUNT R-XUFM-X5 package and is RoHS compliant. It is available in a bulk packaging with 5 units per package.
Crydom F1857CCH1600 technical specifications.
| Package/Case | Module |
| Current Rating | 55A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| Series | F18 |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom F1857CCH1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.