
This 600V silicon controlled rectifier is a chassis mount module with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a current rating of 55A. The device is packaged in a module case and is available in a bulk packaging format with 5 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom F1857CCH600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current Rating | 55A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| Series | F18 |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crydom F1857CCH600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.