
The F1857SD1200 is a 55A silicon controlled rectifier module with a maximum repetitive reverse voltage of 1.2kV and a maximum operating temperature of 125°C. It is designed for screw mounting and is RoHS compliant. The module has a package quantity of 5 and is available in a flange mount, R-XUFM-X7 package type. The SCR has a voltage rating of 480V AC and a DC rated voltage of 1.2kV.
Crydom F1857SD1200 technical specifications.
| Package/Case | Module |
| Current Rating | 55A |
| Height | 1.193inch |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 3.618inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw |
| Output Current | 55A |
| Package Quantity | 5 |
| Primary Type | MODULE |
| Reverse Voltage | 480V |
| RoHS Compliant | Yes |
| Series | F18 |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 1.2kV |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Crydom F1857SD1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.