
The F1892SD1000 is a silicon controlled rectifier from Crydom, featuring a current rating of 90A and a maximum repetitive reverse voltage of 1kV. It operates within a temperature range of -40°C to 125°C and is packaged in a flange mount configuration. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Crydom F1892SD1000 technical specifications.
| Package/Case | Module |
| Current Rating | 90A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| RMS Current (Irms) | 90A |
| RoHS Compliant | Yes |
| Series | F18 |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom F1892SD1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.