The FRS22012 is a dry reed relay with a contact arrangement of SPST-NO and SPST-NC. It has a DC coil voltage of 12V and a coil current of 24mA. The coil resistance is 500 ohms. The relay provides 3.5KVDC isolation across contacts and can switch up to 20V DC and 0.5A. It has an electrical life of 1 billion operations and an operate time of 0.5ms. The relay is designed for through-hole mounting and has a termination style of PC pin with 6 terminals. It operates within a temperature range of -40 to 85°C.
Crydom FRS22012 technical specifications.
| Type | Dry |
| Contact Arrangement | SPST-NO|SPST-NC |
| DC Coil Voltage | 12V |
| Coil Current | 24mA |
| Coil Resistance | 500Ohm |
| Isolation Across Contacts | 3.5KVDC(Max) |
| Maximum DC Switching Voltage | 20V |
| Maximum Switching Current | 0.5A |
| Electrical Life | 1GCycles |
| Operate Time | 0.5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.