Crydom G2-1B01-ST technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 165mA |
| Max Input Current | 50mA |
| Max Output Current | 330mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 20R |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | G2 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom G2-1B01-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
