Crydom G2-AB02-TT technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Output Current | 200mA |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom G2-AB02-TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
