Solid State Relay 34mA 32V DC-IN 45A 250V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Crydom G240D45 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 250(RMS)V |
| Maximum Input Current | 34mA |
| Maximum Output Current | 45(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |