The GA312A25R is a solid state relay with an 8-pin screw mount package. It has a maximum input voltage of 280V and a maximum output current of 25A (RMS). The relay has a maximum turn-off time of 30ms and a maximum turn-on time of 20ms. It operates over a temperature range of -30°C to 80°C.
Crydom GA312A25R technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 104 |
| Package Width (mm) | 73.5 |
| Package Height (mm) | 18.5 |
| Mounting | Screw |
| Maximum Input Voltage | 280V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 10mA |
| Peak Non-Repetitive Surge Current | 270A |
| Maximum Output Current | 25(RMS)A |
| Input Type | AC |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Maximum Off-State Leakage Current | 10000(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Crydom GA312A25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.