The Crydom GA312A45Z is a solid state relay with an AC input and AC output, rated for 280V maximum input voltage and 660V maximum output voltage. It features 4000V I/O isolation voltage and 10A maximum input current. The relay has a peak non-repetitive surge current of 450A and a maximum output current of 45A RMS. It operates within a temperature range of -30°C to 80°C and has a maximum turn-off time of 30ms and maximum turn-on time of 20ms. The relay has 8 pins and is designed for use in electromechanical applications.
Checking distributor stock and pricing after the page loads.
Crydom GA312A45Z technical specifications.
| Maximum Input Voltage | 280V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 10mA |
| Peak Non-Repetitive Surge Current | 450A |
| Maximum Output Current | 45(RMS)A |
| Input Type | AC |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Maximum Off-State Leakage Current | 10000(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 8 |