The Crydom GA312D25R is a solid state relay with 8 pins, screw mount, and a maximum output voltage of 660V. It has a maximum output current of 25A and operates within a temperature range of -30 to 80 degrees Celsius. The relay has a maximum turn-on time of 0.2ms and a maximum turn-off time of 8.33ms. It is designed for AC and DC input types and features a high I/O isolation voltage of 4000V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom GA312D25R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 104 |
| Package Width (mm) | 73.5 |
| Package Height (mm) | 18.5 |
| Mounting | Screw |
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 20mA |
| Peak Non-Repetitive Surge Current | 270A |
| Maximum Output Current | 25(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 0.2ms |
| Maximum Off-State Leakage Current | 10000(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| HTS Code | 8536410060 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Crydom GA312D25R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.