The Crydom GA312D45R is a solid state relay with 8 pins and a screw mount. It has a maximum input voltage of 32V and a maximum output voltage of 660V. The relay can handle a maximum input current of 20mA and a peak non-repetitive surge current of 450A. It has a maximum output current of 45A RMS and a maximum off-state leakage current of 10mA RMS. The operating temperature range is from -30°C to 80°C.
Checking distributor stock and pricing after the page loads.
Crydom GA312D45R technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 104 |
| Package Width (mm) | 73.5 |
| Package Height (mm) | 18.5 |
| Mounting | Screw |
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 20mA |
| Peak Non-Repetitive Surge Current | 450A |
| Maximum Output Current | 45(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 0.2ms |
| Maximum Off-State Leakage Current | 10000(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| HTS Code | 8536410060 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |