
The GN025DSR is a screw mount solid state relay with a maximum input voltage of 32V and a maximum output current of 25A at 40°C. It features a maximum input current of 25A and a peak non-repetitive surge current of 500A. The relay has a maximum turn-off time of 8.33ms and a maximum turn-on time of 150ms. It operates over a temperature range of -40°C to 80°C and has an I/O isolation voltage of 4000V RMS.
Crydom GN025DSR technical specifications.
| Package Length (mm) | 101.3 |
| Package Width (mm) | 79.7 |
| Package Height (mm) | 35.4 |
| Mounting | Screw|Panel |
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 25mA |
| Peak Non-Repetitive Surge Current | 500A |
| Maximum Output Current | 25@Ta=40CA |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 150ms |
| Maximum Off-State Leakage Current | 3000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Crydom GN025DSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.