
Solid State Relay 20mA 260V AC-IN 25A 600V AC-OUT 8-Pin
Checking distributor stock and pricing after the page loads.
Crydom GN325ASZ technical specifications.
| Input Current | 20mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Mount | Screw |
| Output Current | 25A |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
