Crydom GN325DLR technical specifications.
| Input Current | 35mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Crydom GN325DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
