
The GN325DSZ is a solid state relay with a maximum output voltage of 600V and a maximum load current of 25A. It operates within a temperature range of -40°C to 80°C and has an isolation voltage of 4kV. The relay is screw mount and has a maximum input current of 35mA. It is not radiation hardened and its compliance with Reach SVHC is unknown.
Sign in to ask questions about the Crydom GN325DSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom GN325DSZ technical specifications.
| Input Current | 35mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Mount | Screw |
| Output Current | 25A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Crydom GN325DSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.