
The GN350ASZ is a solid state relay with an AC input current rating of 20mA and an isolation voltage of 4kV. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The relay has a maximum output voltage of 600V and an output current rating of 50A. It is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
Crydom GN350ASZ technical specifications.
| Input Current | 20mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Mount | Screw |
| Output Current | 50A |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
