Solid State Relay 16mA 140V AC-IN 50A 600V AC-OUT 8-Pin
Checking distributor stock and pricing after the page loads.
Crydom GN350BLR technical specifications.
| Input Current | 16mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
